TE Connectivity GA3K3A1A

Discrete 3K Ohms, +/-0.1C From 0C To 70C |Te Connectivity Sensors GA3K3A1A
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA3K3A1A.

TE Connectivity

Datasheet7 pages1 year ago

IHS

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
-7.66%

CAD Models

Download TE Connectivity GA3K3A1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Vishay01C3001FF
Thermistor NTC 3KOhm 1% 2-Pin Bulk
Thermistor NTC 3K Ohm 2.18% 2-Pin Radial 3977K >= -3.5 Automotive AEC-Q200
Epcos 3kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 155C 3988K 0.06W 1%
Thermistor NTC 3K Ohm 2-Pin Radial 3988K >= -3.5 Bulk Automotive
NTC-Resistor wired up [BC Components] NTCLE100E3272JB0 NTC-Resistor wired up

Descriptions

Descriptions of TE Connectivity GA3K3A1A provided by its distributors.

Discrete 3K Ohms,+/-0.1C From 0C To 70C |Te Connectivity Sensors GA3K3A1A
NTC Thermistors Discrete NTC, 3,000O +/- 0.1C
SENSOR;DISC-+- .2'C 0'C 70'C;TEMPERATURE;GA3K3A1A
THERMISTOR NTC 3KOHM 3976K BEAD
DISCRETE 3K OHMS,+/-0.1C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 3 kΩ Resistance Tolerance (at 25°C): ± .25 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA3K3A1A | Internal Number: GA3K3A1A | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty