EPCOS B57863S0302F040

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 155C 3988K 0.06W 1%
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57863S0302F040.

IHS

Datasheet18 pages13 years ago

Newark

Burklin Elektronik

Factory Futures

DigiKey

Inventory History

3 month trend:
-13.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Vishay01C3001FF
Thermistor NTC 3KOhm 1% 2-Pin Bulk
Thermistor NTC 3K Ohm 2.18% 2-Pin Radial 3977K >= -3.5 Automotive AEC-Q200
Thermistor NTC 3K Ohm 2-Pin Radial 3988K >= -3.5 Bulk Automotive
Epcos 3kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Thermistor NTC 3K Ohm 2.18% 2-Pin Wire 3977K >= -3.5 Box Automotive AEC-Q200
Thermistor NTC 3.3K Ohm 5% 2-Pin Radial 3950K >= -3.5 Bulk Automotive

Descriptions

Descriptions of EPCOS B57863S0302F040 provided by its distributors.

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 155C 3988K 0.06W 1%
Thermistor NTC 3K Ohm 2-Pin Wire 3988K >= -3.5 Bulk Automotive
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Sensor, Miniature, Ntc, 3K; Zero Power Resistance At 25°C:3Kohm; Product Range:B57863S Series; Thermistor Mounting:Through Hole; Beta Value (K):3988K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B57863S0302F040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN