TDK B57869S302F140

Thermistor NTC 3K Ohm 2-Pin Radial 3988K >= -3.5 Bulk Automotive
$ 1.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57869S302F140.

_legacy Avnet

Datasheet13 pages17 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01

Related Parts

Epcos 3kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Vishay01C3001FF
Thermistor NTC 3KOhm 1% 2-Pin Bulk
Thermistor NTC 3K Ohm 2.18% 2-Pin Radial 3977K >= -3.5 Automotive AEC-Q200
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 155C 3988K 0.06W 1%
NTC-Resistor wired up [BC Components] NTCLE100E3272JB0 NTC-Resistor wired up
Thermistor NTC 3.3K Ohm 5% 2-Pin Radial 3950K >= -3.5 Bulk Automotive

Descriptions

Descriptions of TDK B57869S302F140 provided by its distributors.

Thermistor NTC 3K Ohm 2-Pin Radial 3988K >= -3.5 Bulk Automotive
NTC Thermistor, 3000ohm, Through Hole Mount
NTC THERMISTOR 3K OHM 0.2% BEAD
NTC THERMISTOR S869 / 3 K/F140

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57869-S302-F140
  • B57869S 302F140