TE Connectivity GA30K5A1IA

Discrete 30K Ohms, +/-0.1C From 0C To 70C |Te Connectivity GA30K5A1IA
$ 6.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA30K5A1IA.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+99.21%

CAD Models

Download TE Connectivity GA30K5A1IA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Thermistor NTC 30K Ohm 1% 2-Pin Wire 3964K >= -3.5 Bulk Automotive
NTC Elements, Nominal Resistance=30kΩ, Nominal Resistance Tolerance=±1%
Thermistor NTC 30KOhm 2-Pin Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3333JB0 NTC-Resistor wired up
Ntc Cu 0.6 Ld Coded 33K 3% Bulk E3 |Vishay NTCLE100E3333HB0

Descriptions

Descriptions of TE Connectivity GA30K5A1IA provided by its distributors.

Discrete 30K Ohms,+/-0.1C From 0C To 70C |Te Connectivity GA30K5A1IA
SENSOR;NTC SERIES 2, 30K, TOLA;TEMPERATURE;GA30K5A1IA
NTC Thermistors NTC THERMISTOR EPOXY RADIAL
Discrete NTC, 30,000 0.1 C Ins. Lds
THERMISTOR NTC 30KOHM 3942K BEAD
DISCRETE 30K OHMS,+/-0.1C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 30 kΩ Resistance Tolerance (at 25°C): ± .25 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA30K5A1IA | Internal Number: GA30K5A1IA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty