TDK B57863S303F40

Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk Automotive
$ 2.056
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57863S303F40.

Newark

Datasheet13 pages17 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NTC Elements, Nominal Resistance=30kΩ, Nominal Resistance Tolerance=±1%
Thermistor NTC 30K Ohm 1% 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Epcos 30kOhms 150mW Measurement NTC Thermistor; 50s; 8.5 x 6.5 x 17.5mm
Thermistor NTC 30KOhm 2-Pin Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3333JB0 NTC-Resistor wired up
Ntc Cu 0.6 Ld Coded 33K 3% Bulk E3 |Vishay NTCLE100E3333HB0

Descriptions

Descriptions of TDK B57863S303F40 provided by its distributors.

Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Thermistor NTC 30KOhm 2-Pin Radial Bulk
NTC Thermistor, 30000ohm, Chassis Mount
NTC THERMISTOR S 863/30 K/F 40 0.5%
SENSOR, MINIATURE, NTC, 30K; Series:B578; Thermistor Type:NTC; Resistance:30kohm; Beta Value:3964; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:100°C; Temp, Op. Max:+155°C; Case Style:Radial; Diameter, Body:2.41mm; Diameter, Lead:0.25mm; Length / Height, External:6.5mm; Length, Lead:43.5mm; Power, Ptot:60mW; Temp, Op. Min:-25°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57863-S303-F40
  • B57863S 303F 40
  • B57863S303F40.