Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE100E3333JB0

NTC-Resistor wired up [BC Components] NTCLE100E3333JB0 NTC-Resistor wired up
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3333JB0.

IHS

Datasheet17 pages5 years ago

Newark

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
-0.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERT-D2FHL333S
THERMISTOR NTC 33KOHM 4500K DISC

Descriptions

Descriptions of Vishay NTCLE100E3333JB0 provided by its distributors.

NTC-Resistor wired up [BC Components] NTCLE100E3333JB0 NTC-Resistor wired up
In a Bag of 50, Vishay NTCLE100E3333JB0 NTC Thermistor 33kO, 3.3 x 3 x 9mm
Thermistor, Ntc, 33 Kohm, Ntcle Series; |Vishay NTCLE100E3333JB0.
33KΩ ±5% 500mW ±1.5% 4090K Through hole mounting 24mm*3mm*3mm
THERMISTOR NTC 33KOHM 4090K BEAD / NTC Thermistor 33k Bead
NTC CU 0.6 LD CODED 33K 5% BULK E3
NTC Thermistor, 33000ohm, Through Hole Mount
Thermistor NTC 33KOhm 5% 2-Pin Radial Bulk
Avnet Japan
Thermistors NTC 33Kohms 5% Radial
Vishay NTCLE100E3333JB0 NTC热敏电阻
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:33kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):4090K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Beta Value Lower Limit Temperature:25°C; External Depth:3mm; External Length / Height:4mm; External Width:3.5mm; Lead Length:17mm; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +125°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Resistance Tolerance +:5%; Resistance Tolerance -:5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCLE100E3333JB0.