TE Connectivity GA100K6A1A

100 kOhm -40°C to 125°C ±0.5% Tolerance NTC Thermistor
$ 2.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA100K6A1A.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity GA100K6A1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount

Descriptions

Descriptions of TE Connectivity GA100K6A1A provided by its distributors.

100 kOhm -40°C to 125°C ±0.5% Tolerance NTC Thermistor
DISCRETE 100K OHM,+/-0.1C FROM 0C TO 70C
Thermistor NTC 100000Ohm 2-Pin
NTC Thermistors Discrete NTC, 100,00 0O +/- 0.1C
SENSOR;DISC-+- 0.2'C 0'C 70'C;TEMPERATURE;GA100K6A1A
SENSING - COMPENSATION NTC THERMISTORS;
DISCRETE 100K OHM,+/-0.1C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 100 kΩ Resistance Tolerance (at 25°C): ± .25 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA100K6A1A | Internal Number: GA100K6A1A | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty