TE Connectivity FSMIJ61AB04

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
$ 2.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMIJ61AB04.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityFSMIJ61BG04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
TE ConnectivityFSMIJ61AA04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
TE ConnectivityFSMIJ61AG04
TE CONNECTIVITY / ALCOSWITCH FSMIJ61AG04 TACTILE SWITCH, SPST-NO, 0.05A, 12V, THNew
E-SwitchTL1105F100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105SF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105AF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole

Descriptions

Descriptions of TE Connectivity FSMIJ61AB04 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 0.98N, Solder Terminal, Panel Mount
TE Connectivity 2213818-1 Illuminated Tactile Switch Blue LED 6x6mm
Tactile Switch SPST-NO 0.98N 6.1 x 6.1mm
TACTILE SWITCH, SPST-NO, 0.05A, 12V, TH; Product Range:FSMIJ Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole;
6X6 ILL TACT THT 100GF BLUE Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Off (On) Brass | Part Number: FSMIJ61AB04 | Internal Number: 2213818-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213818-1