TE Connectivity FSMIJ61BG04

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMIJ61BG04.

Sager Electronics

Technical Drawing3 pages7 years ago
Datasheet30 pages17 years ago
Datasheet3 pages6 years ago

JRH Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity FSMIJ61BG04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityFSMIJ61AA04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
TE ConnectivityFSMIJ61AG04
TE CONNECTIVITY / ALCOSWITCH FSMIJ61AG04 TACTILE SWITCH, SPST-NO, 0.05A, 12V, THNew
TE ConnectivityFSMIJ61BA04
TE CONNECTIVITY / ALCOSWITCH FSMIJ61BA04 TACTILE SWITCH, SPST-NO, 0.05A, 12V, THNew
E-SwitchTL1105F100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105SF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105AF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole

Descriptions

Descriptions of TE Connectivity FSMIJ61BG04 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 0.98N Thru-Hole
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
Tactile Switch SPST-NO 0.98N 6.1 x 6.1mm
TACTILE SWITCH, SPST-NO, 0.05A, 12V, TH; Product Range: FSMIJ Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 100gf; Contact Rat 84Y3485
6X6 ILL TACT THT 100GF HI YELLOW GREEN Actuator Style: Rectangular Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Contact Current Rating: 50 mA Rectangular Off (On) Brass Silver | Tactile Switch With Dome Switch | Part Number: FSMIJ61BG04 | Internal Number: 1-2213818-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2213818-1
  • FSMIJ61BG04.