E-Switch TL1105SF100Q

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL1105SF100Q.

IHS

Datasheet1 page15 years ago

Electro Sonic

Future Electronics

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-23.46%

CAD Models

Download E-Switch TL1105SF100Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1997-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchTL1105CF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105F100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-SwitchTL1105HF100Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
PanasonicEVQ-PE404Q
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1N Thru-Hole Bulk
PanasonicEVQ-PE405Q
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1N Thru-Hole Bulk
C&K ComponentsPTS645SJL73LFS
Switch Tactile OFF MOM SPST Square Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole T/R

Descriptions

Descriptions of E-Switch TL1105SF100Q provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL1105 SERIES
TL1105 Series SPST-N.O. 1 N Standard Right Angle Through Hole Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) Off-Mom SPST-NO 1N 100000Cycles 50mA 250¦Ìm 7.1mm*6.55mm*8.35mm
Tactile Sw, Spst-No, 0.05A, 12Vdc, 100Gf; Product Range:Tl1105 Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole, Right Angle; Actuator Style:Round Button; Actuating Force:100Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL1105SF100Q
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG