TE Connectivity FN3026HL-20-71

Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block DIN Rail Medical
$ 109.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3026HL-20-71.

IHS

Datasheet5 pages0 years ago

element14 APAC

element14

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+39.87%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
ABB ControlS201-D25
S201-D25 - ABB S201-D25, MCB 1P D 25A 480Y/277 SUPP
Circuit Breaker, FAZ Series, 25A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Sensata / Airpax209-3-1-62-4-8-25-H-V
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 25A, 3 POLE, 209 SERIES
ABB ControlS203-D25
CIRCUIT BREAKER; 3-POLE; D CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesDF1-B0-46-625-131-D
Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DF1-B0-46-625-131-D

Descriptions

Descriptions of TE Connectivity FN3026HL-20-71 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block DIN Rail Medical
AC FILTER EMC/RFI 3-PH 520/300VAC 20A DIN RAIL FN 3026 SERIES
Power Line Filters 20A 11kW DIN-rail mount
Compact 3-phase low-leakage plastic filters
FN3026HL-20-71, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 520V, 60HzHz
Schaffner RFI FN3025, 520 V , DIN
3 Phase Plastic Housing Filter 52
POWER LINE FILTER, 3 PHASE, 20A, 520VAC; Current Rating: 20A; Voltage Rating: 520VAC; Filter Type: 3 Phase; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 400µA; Product Range: FN3025 S
EMI Filter; Filter Type:RFI; Current Rating:20A; Voltage Rating:520VAC; Current Rating:20A; No. of Phases:Three; Series:FN3026; Leakage Current:0.4mA; Power Dissipation, Pd:11kW ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802566
  • FN 3026HL-20-71
  • FN3026HL-20/71