Eaton FAZ-C25/1-SP

Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
$ 44.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C25/1-SP.

Farnell

Datasheet8 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+74.63%

Related Parts

EatonKD1-20
Supplementary Protector Hydraulic Magnetic Circuit Breaker
Square DQOU130
Circuit Breaker, Miniature, Thermal/Magnetic, 1 Pole, 30 A, 120/240VAC, DIN Rail
ABB ControlS201U-K20
Circuit Breaker Thermal Magnetic 1Pole 20A 240VAC
Sensata / Airpax203-1-1-66F-203-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES
Carling TechnologiesAA1-B0-34-630-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 30A Screw ON-OFF Legend
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend

Descriptions

Descriptions of Eaton FAZ-C25/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker Miniature; 277V AC 48V DC; 25A
Circuit Breaker, Thermal Magnetic, 1P, 25A; Product Range:Faz Series; Current Rating:25A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C25/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Medium levels of inrush current are expected,25A,15 kAIC,Single-pole,277 V,5-10X/n,Q38,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C251-SP