Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201-D25

Miniature Circuit Breaker, S200 Mcb 25A 1 Pole Type D 6KA
$ 24.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-D25.

IHS

Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesAA1-B0-34-630-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 30A Screw ON-OFF Legend
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
ABB ControlS201-C32
Circuit Breaker; Supplementary; C Curve; 1-Pole; 32A; 6kA; 480Y/277VAC; UL1077
Carling TechnologiesBA1-B0-34-630-121-C
Magnetic Circuit Breaker, 1 Pole(s), 30A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-72-30.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 30A 250VAC 80VDC 1 POLE TOGGLE UL1077
Sensata / AirpaxIEL1-1-61-30.0-01-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 1 POLE, IEL SERIES

Descriptions

Descriptions of ABB Control S201-D25 provided by its distributors.

MINIATURE CIRCUIT BREAKER, S200 MCB 25A 1 POLE TYPE D 6KA
CIRCUIT BREAKER, 1-P, 25A/277V, D
MCB, 1 POLE, 25A, 6KA, D CURVE
1 Pole(s), 25A, 400VAC, Din Rail
MCB, 1 POLE, 25A, 10KA, D CURVE; No. of Poles:1; Current Rating:25A; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201D25