TE Connectivity FN2070B-3-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Solder Lug Flange Mount Medical
$ 24.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070B-3-06.

IHS

Datasheet7 pages0 years ago

Newark

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+565%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Schurter4400.0010
Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 3 A, 1 Pole, 240 VAC, 48 VDC
Schurter4400.0345
Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 3 A, 1 Pole, 240 VAC, 48 VDC
SchurterTS-701-HT-3
CIRCUIT BREAKER 3 A 250 V (UL 1077) 125 V (CSA C22 2) 1 CYCLING TRIP-FREE
Carling TechnologiesCTB-B-B-03
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount

Descriptions

Descriptions of TE Connectivity FN2070B-3-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Solder Lug Flange Mount Medical
Single Phase Filt. 2-Stage FN2070 3A Med
SINGLE PHASE CHASSIS MOUNT 3 A FILTER FAST-ON MEDICAL
General Purpose Filters MEDICAL GRADE FILTER
Single Phase EMI Filter, 250V, 50/60HzHz
FN2070B-3-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 110V/250VAC 3A CHASS
FILTER 1PH CHASSIS 3AMP FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800801
  • FN 2070B-3-06
  • FN2070B- 3 -06
  • FN2070B-3/06
  • FN2070B306