Schurter 4400.0010

Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 3 A, 1 Pole, 240 VAC, 48 VDC
$ 7.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4400.0010.

IHS

Datasheet7 pages3 years ago

Newark

element14

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.21%

Supply Chain

Introduction Date2015-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCTB-B-B-03
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount
EatonKD1-3
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 3A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC
EatonKD1-2R5
Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC
Carling TechnologiesCLB-033-11B3A-B-A
Circuit Breaker Thermal 1 Pole Push-To-Reset 3A Embossed Indic.Plate 125-250VAC

Descriptions

Descriptions of Schurter 4400.0010 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Trip-Free Release, 3 A, 1 Pole, 240 VAC, 48 VDC
CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 3A PANEL MNT-THREAD PUSH RESET QC TERM.
Breaking Capacity A = 60 / Rated Current A = 3 / Dielectric Strength (kV) = 4 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / IP Rating = IP00 / IP Rating = IP40
Circuit Breaker, Thermal, 1P, 240V, 3A; Product Range:T11-211 Series; Current Rating:3A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel; Voltage Ac:240V Rohs Compliant: Yes |Schurter T11-211-3
CIRCUIT BREAKER, 3A; Series:T11; Voltage Rating, DC:48V dc; Voltage Rating, AC:240V ac; Current Rating:16A; No. of Poles:1; Tripping Characteristic:Thermal overload, positively trip-free; Approval Bodies:VDE; Approval Category:UL Recognised; Colour:Black; External Depth:19mm; External Length / Height:50.2mm; IP Rating:IP 40; Temp, Op. Max:60°C; Temp, Op. Min:-5°C; Width, External:11mm; Dielectric Strength, VAC:4000V ac; Resistance, Insulation:100Mohm; Termination Method:6.3 x 0.8mm Quick Connect

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T11-211-3
  • T11-211-3.