TE Connectivity FCA-215-AY4

Electromechanical power Relay 28VDC 15A DPDT Socket Military power Relay
$ 258.862
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-215-AY4.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages18 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.47%

CAD Models

Download TE Connectivity FCA-215-AY4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFCA-215-HX4
Power Relay 28VDC 320Ohm 15A DPDT (26.04X13.08X26.04)mm Flange Military Relay
TE Connectivity / AMP3-1617752-8
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 15A (Contact), DC Input, Panel Mount
TE Connectivity / AMP4-1617752-3
Power/Signal Relay 2 Form C Dpdt-Co Momentary 28V |Cii Te Connectivity FCA-215-CY4
PanasonicSP2-P-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP2-DC5V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
PanasonicSP2-L2-DC12V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching

Descriptions

Descriptions of TE Connectivity FCA-215-AY4 provided by its distributors.

Electromechanical power Relay 28VDC 15A DPDT Socket Military power Relay
DPDT-CO FLANGE MOUNT RELAY PC PIN, 2 A, 28V DC
General Purpose Relays FCA-215-AY4 MID RANGE RELAYS
Fca-215-Ay4 |Cii Te Connectivity FCA-215-AY4
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 15A (Contact), 6VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: FCA-215-AY4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: FCA-215-AY4 | Internal Number: 3-1617752-7 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1617752-7
  • FCA215AY4