TE Connectivity / AMP 4-1617752-3

Power/Signal Relay 2 Form C Dpdt-Co Momentary 28V |Cii Te Connectivity FCA-215-CY4
$ 239.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1617752-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 4-1617752-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFCA-215-AY4
Electromechanical power Relay 28VDC 15A DPDT Socket Military power Relay
TE ConnectivityFCA-215-HX4
Power Relay 28VDC 320Ohm 15A DPDT (26.04X13.08X26.04)mm Flange Military Relay
TE Connectivity / AMP3-1617752-8
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 15A (Contact), DC Input, Panel Mount
PanasonicSP2-DC5V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
PanasonicSP2-DC12V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
PanasonicSP2-P-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
TE Connectivity / AMP4-1617752-5
Power/Signal Relay, 2 Form C, Dpdt-Co, Momentary, 28Vdc (Coil), 2450Mw (Coil), 15A (Contact), 28Vdc
TE ConnectivityS89R11AAC1-120
Electromechanical Relay DPDT 15A 120VAC 260Ohm Plug-In
PanasonicSP2-L2-DC12V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching

Descriptions

Descriptions of TE Connectivity / AMP 4-1617752-3 provided by its distributors.

Power/Signal Relay 2 Form C Dpdt-Co Momentary 28V |Cii Te Connectivity FCA-215-CY4
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 15A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay 28VDC 15A DPDT Flange
FCA-215-CY4 Contact Arrangement: 2 Form C
Military/Aerospace Mid-Range Relays

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-215-CY4
  • FCA215CY4