TE Connectivity ER74R33KT

Fixed Resistor, Wire Wound, 3W, 0.33ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74R33KT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.38%

CAD Models

Download TE Connectivity ER74R33KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityLR1LJR33
Fixed Resistor, Thin Film, 0.5W, 0.33ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JTR330
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879352-1
Fixed Resistor, Metal Film, 2W, 0.33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJR33
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JBR330
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JBR330
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 0.995V, 10% +/-Tol, Through Hole Mount
TE ConnectivityROX3SJR33
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
330 mOhms ±5% 1.2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 0.6W, 0.33ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
OhmiteTUW3JR33E
Axial FIXED RESISTOR TUW 0.315Squarex0.866L 8.00mmx22.00mm 3W 330mOhm ±400ppm/C

Descriptions

Descriptions of TE Connectivity ER74R33KT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.33ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 330mOhm ±200ppm/C
RESISTOR, WIREWOUND, RES 0.33 OHMS, PWR-RTG 2.5 W, TOL 10%,AXIAL, SILICONE COAT
Res Wirewound 0.33 Ohm 10% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 10 %, Wire Wound, Resistance Class Up to 1kΩ, .33 Ω, 3 W, CGS ER
RES, 0R33, 10%, 3W, AXIAL, WIREWOUND; Resistance: 0.33ohm; Product Range: ER Series; Power Rating: 3W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound;
Special Order: ER74 R33 10% AMMO PK Resistance Value: .33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 3 W 0.33 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | Part Number: ER74R33KT | Internal Number: 8-1623746-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1623746-6
  • ER74R33KT.