TE Connectivity LR1LJR33

Fixed Resistor, Thin Film, 0.5W, 0.33ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1LJR33.

JRH Electronics

Datasheet3 pages15 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+4.15%

CAD Models

Download TE Connectivity LR1LJR33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRSF2JTR330
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879352-1
Fixed Resistor, Metal Film, 2W, 0.33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJR33
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-1
Fixed Resistor, Metal Film, 3W, 0.33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JBR330
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JBR300
Fixed Resistor, Wire Wound, 5W, 0.3ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.33ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
330 mOhms ±5% 1.2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
TE ConnectivityROX3SJR33
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-5
Fixed Resistor, Metal Film, 1W, 0.33ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-7
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1LJR33 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 0.33ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.5W 1/2W 330mOhm ±200ppm/C
Metal Film Resistors 330mΩ 500mW ±200ppm/℃ ±5% Plugin Through Hole Resistors ROHS
RESISTOR, METAL FILM, RES 0.33 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Res Metal Film 0.33 Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR1LJR33
LR1L 5% R33 Resistance Value: .33 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W 0.33 Ω Thin Metal Film General Purpose Resistor 5 % | Through-Hole Resistor | Part Number: LR1LJR33 | Internal Number: 1622602-1 | Alias Number: LR1LJR33JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622602-1