Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX3SJR33

Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX3SJR33.

Future Electronics

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-3.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1879354-1
Fixed Resistor, Metal Film, 3W, 0.33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-5
Fixed Resistor, Metal Film, 1W, 0.33ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-2
Fixed Resistor, Metal Film, 3W, 0.36ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JBR330
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JTR330
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.33ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-7
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
330 mOhms ±5% 1.2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
TE Connectivity / AMP1879354-1
Fixed Resistor, Metal Film, 3W, 0.33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-5
Fixed Resistor, Metal Film, 1W, 0.33ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX3SJR33 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 0.33 Ohm 5% 3W ±200ppm/C Epoxy Resin AXL Ammo
330mΩ ±5% 3W ±300ppm/℃ Through hole mounting 15mm(Length)
ROX Series 330 mOhm ±5 % 3 W Flame-Proof Power Metal Oxide Film Resistor
Metal Oxide Resistor 3W SM 5% 0R33
ROX3SJR33, TE CONNECTIVITY / NEOHM
3W SM M/OX 5% R33 Resistance Value: .33 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.33 Ω Metal Oxide Film Power Resistor 5 % | Through-Hole Resistor | Part Number: ROX3SJR33 | Internal Number: 1625892-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625892-4