TE Connectivity ER7433RJT

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 33Ohm 3W
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER7433RJT.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ER7433RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1625892-3
Through Hole Resistor, Rox Series, 33 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP4-1879354-9
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ33R
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT33R0
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
33 Ohms 5% 4W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safe
Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ33R
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J33R
Fixed Resistor, Thin Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ33R
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER7433RJT provided by its distributors.

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 33Ohm 3W
RESISTOR, WIREWOUND, RES 33 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res, 33R, 3W, Axial, Wirewound Rohs Compliant: Yes
Special Order: ER74 33R 5% AMMO PK Resistance Value: 33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 33 Ω Wire Wound Power Resistor 5 % | Part Number: ER7433RJT | Internal Number: 2-1623746-8 | Alias Number: ER7433RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623746-8
  • ER7433RJT.
  • ER7433RJT..