Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1625892-3

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 33Ohm 3W
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1625892-3.

Farnell

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-1.05%

CAD Models

Download TE Connectivity 4-1625892-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP4-1879354-9
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ33R
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ33R
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT33R0
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1624246-8
Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ33R
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ33R
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 4-1625892-3 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 33Ohm 3W
Resistor, Metal Oxide, Res 33 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ33R
TE Connectivity 4-1625892-3 Metal film resistor 33 Ω Axial lead 3 W 5%
Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Through Hole Resistor, Rox Series, 33 Oh; |Te Connectivity Neohm ROX3SJ33R
Res Metal Oxide 33 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 33R, 5%, 3W, AXIAL, METAL OXIDE; Resistance: 33ohm; Product Range: ROX Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 33 Ω, Neohm ROX
3W SM M/OX 5% 33R Resistance Value: 33 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 33 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ33R | Internal Number: 4-1625892-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ33R