TE Connectivity ER742K2JT

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 2.2kOhm 3W
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER742K2JT.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ER742K2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP1-1623750-8
Fixed Resistor, Wire Wound, 7W, 2200ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-7
Resistor, Metal Oxide, Res 2.2 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ2K2
TE Connectivity5-1625885-3
TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial 1 W 5%
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.2kOhm 0.125W 1/8W
Fixed Resistor, Wire Wound, 3W, 2200ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 2200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1623714-5
Fixed Resistor, Wire Wound, 4W, 2200ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-7
Resistor, Metal Oxide, Res 2.2 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ2K2
Fixed Resistor, Wire Wound, 4W, 2200ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER742K2JT provided by its distributors.

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 2.2kOhm 3W
Fixed Resistor, Wire Wound, 3W, 2200ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 2.2 KILOHMS, PWR-RTG 2.5 W, TOL 5%,AXIAL, SILICONE COAT
Special Order: ER74 2K2 5% AMMO PK Resistance Value: 2.2K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 2.2K Ω Wire Wound Power Resistor 5 % | Part Number: ER742K2JT | Internal Number: 2-1623746-2 | Alias Number: ER742K2JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623746-2