Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1625885-3

TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial 1 W 5%
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625885-3.

Farnell

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

TE Connectivity

TME

Inventory History

3 month trend:
+85.69%

CAD Models

Download TE Connectivity 5-1625885-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-7
Resistor, Metal Oxide, Res 2.2 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ2K2
TE ConnectivityROX2SJ2K2
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-2K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2kOhm -350/ +500ppm/C
Yageo GroupCFR25SJT-52-2K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.2kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 2000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-7
Resistor, Metal Oxide, Res 2.2 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ2K2
TE ConnectivityROX2SJ2K2
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J2K2
Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.2kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity 5-1625885-3 provided by its distributors.

TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial 1 W 5%
Fixed Resistor, Metal Oxide Film, 1W, 2200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 2.2kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 2.2 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
1W SM M/OX 5% 2K2 Resistance Value: 2.2K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 2.2K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ2K2 | Internal Number: 5-1625885-3 | Alias Number: ROX1SJ2K2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX1SJ2K2