TE Connectivity ER74180RJT

Fixed Resistor, Wire Wound, 3W, 180ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74180RJT.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

Sager Electronics

Master Electronics

CAD Models

Download TE Connectivity ER74180RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityROX1SJ180R
Through Hole Resistor, Rox Series, 180 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity1-1625890-7
Through Hole Resistor, Rox Series, 180 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityCFR50J180R
Fixed Resistor, Thin Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Ohmite43J180E
Fixed Resistor, Wire Wound, 3W, 180ohm, 200V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSPF3JA180R
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 500V, 5% +/-Tol, -200,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteOD181JE
Fixed Resistor, Carbon Composition, 0.25W, 180ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER74180RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 180ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 180 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 180 Ohm 5% 3W 0ppm/°C to 60ppm/°CConformalCoated AXL Medical Ammo
Res, 180R, 3W, Axial, Wirewound Rohs Compliant: Yes
Special Order: ER74 180R 5% AMMO PK Resistance Value: 180 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 180 Ω Wire Wound Power Resistor 5 % | Part Number: ER74180RJT | Internal Number: 1623746-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623746-9
  • ER74180RJT.