TE Connectivity ROX1SJ180R

Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ180R.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-25.58%

CAD Models

Download TE Connectivity ROX1SJ180R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1-1625890-7
Resistor, Metal Oxide, Res 180 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ180R
TE ConnectivityCFR50J180R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J180R
Stackpole ElectronicsCF14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J180R
Res, 180R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J180R
Fixed Resistor, Metal Film, 1W, 180ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625890-7
Resistor, Metal Oxide, Res 180 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ180R
Yageo GroupCFR-25JT-52-180R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 180Ohm -350/ +500ppm/C
TE ConnectivityCFR25J180R
Res, 180R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J180R

Descriptions

Descriptions of TE Connectivity ROX1SJ180R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 180Ohm ±350ppm/C
180Ω ±5% 1W ±350ppm/℃ DIP Through hole mounting 10mm(Length)
POWER RESISTOR, 180 OHM, 1W, +/-5% TOL, +/-350PPM/ DEGREE CELSIUS, METAL OXIDE,
RES, 180R, 5%, 1W, AXIAL, METAL OXIDE; Resistance:180ohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
1W SM M/OX 5% 180R Resistance Value: 180 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 180 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ180R | Internal Number: 2-1625885-7 | Alias Number: ROX1SJ180RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625885-7