TE Connectivity CFR50J180R

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J180R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J180R.

Newark

Datasheet4 pages11 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

CAD Models

Download TE Connectivity CFR50J180R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR16J180R
Res, 180R, 0.25W, Axial, Carbon Film; |Te Connectivity Neohm CFR16J180R
TE ConnectivityLR1F180R
Res, 180R, 0.6W, Axial, Metal Film; |Te Connectivity Neohm LR1F180R
Stackpole ElectronicsCF12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J180R
Res, 180R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J180R
Yageo GroupCFR-25JT-52-180R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 180Ohm -350/ +500ppm/C
TE Connectivity / AMP1622342-1
Fixed Resistor, Thin Film, 0.6W, 180Ohm, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J180R provided by its distributors.

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J180R
Fixed Resistor, Thin Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res Carbon Film 180 Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C AXL Ammo
Carbon Film Resistors - Through Hole CFR50 5% 180R
Resistor, 180R, 5%, 500MW, AXIAL, CARBON FILM; Resistance:180ohm; Product Range:CFR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017)
Special Order: CFR50 5% 180R Resistance Value: 180 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 180 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J180R | Internal Number: 3-1623932-1 | Alias Number: CFR50J180RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623932-1