TE Connectivity EP9W3K3J

Fixed Resistor, Wire Wound, 9W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9W3K3J.

Farnell

Datasheet5 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity EP9W3K3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1879927-8
Fixed Resistor, Wire Wound, 7W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176085-6
Fixed Resistor, Wire Wound, 9W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS3K3J
Fixed Resistor, Wire Wound, 7W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3K30
Res Carbon Film 3.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRC12JB3K30
Fixed Resistor, Carbon Composition, 0.5W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsASRM1JA3K30
Fixed Resistor, Metal Film, 1W, 3300ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
TE ConnectivityEP9W3K3J
Fixed Resistor, Wire Wound, 9W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP5W3K3J
Fixed Resistor, Wire Wound, 5W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3300ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3300ohm, 99.4987V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-3K3
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 3.3kOhm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity EP9W3K3J provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 3.3KOHMS +/-5% 9W +/-300PPM/DEGC
Through-Hole Resistors, Power Resistor, 53 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
RES, 3K3, 9W, AXIAL, WIREWOUND; Resistance: 3.3kohm; Product Range: EP Series; Power Rating: 9W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tempera

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176080-6
  • 1-2176080-6 .