Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP7WS3K3J

Fixed Resistor, Wire Wound, 7W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7WS3K3J.

IHS

Datasheet4 pages3 years ago

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity EP7WS3K3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityEP5W3K3J
Fixed Resistor, Wire Wound, 5W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-6
Fixed Resistor, Wire Wound, 5W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1879927-8
Fixed Resistor, Wire Wound, 7W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB3K30
Fixed Resistor, Carbon Composition, 0.5W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT3K30
Res Carbon Film 3.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsASRM1JA3K30
Fixed Resistor, Metal Film, 1W, 3300ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-0
Fixed Resistor, Metal Oxide Film, 5W, 3300ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-7
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-2
Fixed Resistor, Metal Film, 1W, 3300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM7J3K3E
Fixed Resistor, Metal Oxide, 7W, 3300ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-3K3
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 3.3kOhm -350/ +500ppm/C
OhmiteTUM5J3K0E
Fixed Resistor, Metal Oxide, 5W, 3000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7WS3K3J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 3.3KOHMS +/-5% 7W +/-300PPM/DEGC
Res, 3K3, 5%, 7W, Axial, Wirewound; |Te Connectivity EP7WS3K3J
3.3kΩ ±5% 7W ±300ppm/°C Through-Hole Resistor 30mm L × 25mm W
Res Anti-Surge Wirewound 3.3k Ohm ±5% 7W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
RES, 3K3, 5%, 7W, AXIAL, WIREWOUND; Resistance: 3.3kohm; Product Range: EP Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tem
3.3K Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 25 x 8.5 mm, 2 Termination, Loose Piece - Box, Neohm EP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176084-6