TE Connectivity EC0399-000

Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
$ 21.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EC0399-000.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanduitNWSLC-7Y
Cable Marker Sleeve 1.00in. L x 0.39in. W PVC White Slide On Sleeve Carrier Mounting
TE ConnectivityEC0591-000
Wire Labels&markers Z-Type Rmp/Rms Marker Brown |Te Connectivity Raychem EC0591-000
TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161000
TE Connectivity EC0571-000 Z-Type Wire Marker 4.5MM Push-On Brown
TE Connectivity / RaychemEC0225-000
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
TE Connectivity / RaychemEC0222-000
Cable Accessories Marker Polyvinyl Chloride White Box

Descriptions

Descriptions of TE Connectivity EC0399-000 provided by its distributors.

Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
Cable Accessories Marker White Box
WIRE MARKER PUSH ON 4.5MM WHITE
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 9 Marker Size, White, Straight Cut, J Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
EC0399-000, TE CONNECTIVITY / RAYCHEM
EC0399-000 7-1198185-1 06151919
Cable Marker, Pre Printed, Pvc, White; Marker Type:Push On Pre Printed; Legend:J; Legend Colour:Black; Marker Colour:White; Marker Dimensions:-; Cable Diameter Max:4Mm; Cable Diameter Min:2.5Mm; Marker Material:Pvc Rohs Compliant: Yes |Te Connectivity Raychem 06151919

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06151919
  • 06151919..