TE Connectivity DT06-3S-CE04

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-3S-CE04.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+69.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Sabre Right-Angle Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Sabre Vertical Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
TE Connectivity1717838-1
PCB Connector, 3 Contact(s), Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A

Descriptions

Descriptions of TE Connectivity DT06-3S-CE04 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
DEUTSCH DT Gray 3 Way Plug Connector with Shrink Boot Adapter, Reduced Diameter Seals
Automotive Connector Housing, Thin Wall, Grey, DT Series, Plug, 3 Positions
Housing, Plug, 3Pos; Rango De Producto:Dt Series; Núm. De Posiciones:3; Espaciado, Paso:-; Para Usar Con:Deutsch Socket Contacts |Deutsch Te Connectivity DT06-3S-CE04
HOUSING, PLUG, 3POS; Product Range:DT Se; HOUSING, PLUG, 3POS; Product Range:DT Series; Gender:Plug; No. of Positions:3Positions; Pitch Spacing:-; For Use With:DT Series Socket Contacts
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
Lockable = Yes / Pitch mm = 10.01 / Polarised = No / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 3 / Housing Colour = Grey / Series = DT / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLG, 3P, GRY, E, XCAP Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 3 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 12 V 3 | Part Number: DT06-3S-CE04 | Internal Number: DT06-3S-CE04 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT06-3S- CE04