TE Connectivity DT06-2S-E008

Connector Discrete Housing Receptacle 2 Position 5.46mm Straight Gray
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-2S-E008.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
+55.77%

CAD Models

Download TE Connectivity DT06-2S-E008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE Connectivity776522-4
Combination Line Connector, 2 Contact(s), Female, Plug
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
TE ConnectivityDTM06-2S-E007
Automotive Connector Housing, DTM, Plug, 2 Ways, AMP DTM Series Size 20 Socket Contacts
Board Connector, 2 Contact(S), 1 Row(S), Male, Crimp Terminal, Locking, Black Insulator, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity DT06-2S-E008 provided by its distributors.

Connector Discrete Housing Receptacle 2 Position 5.46mm Straight Gray
Avnet Japan
Housing, Plug, 2Pos, 5.46Mm; Product Range-Dt Series; Gender-Plug; No. Of Positions-2Ways; Pitch Spacing-5.46Mm; For Use With-Deutsch Socket Contacts Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-E008
Lockable = Yes / Pitch mm = 5.46 / Polarised = No / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 2 / Housing Colour = Grey / Series = DT / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLG, 2P, GRY, N, XCAP Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 12 V | Part Number: DT06-2S-E008 | Internal Number: DT06-2S-E008 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT-06-2-S-E008
  • DT06-2S-E008.