Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DTM06-2S-E007

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Wire Terminal, Locking
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM06-2S-E007.

IHS

Datasheet7 pages2 years ago

TE Connectivity

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.25%

CAD Models

Download TE Connectivity DTM06-2S-E007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213189-4
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 2 Circuits
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0

Descriptions

Descriptions of TE Connectivity DTM06-2S-E007 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Wire Terminal, Locking
Automotive Connector Housing, DTM, Plug, 2 Ways, AMP DTM Series Size 20 Socket Contacts
Housing for Female Terminals, Wire-to-Wire, 2 Position, .165 in [4.19 mm] Centerline, Sealable, Gray, Wire & Cable, Power & Signal, Hybrid
PLG, 2P, GRY, N, XCAP Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Deutsch Dtm Housing | 12 V | Part Number: 499001 | Internal Number: DTM06-2S-E007 | Alias Number: ZPF000000000130144 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499001
  • DTM062S-E007