Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
PLG, 2P, BLK, N, Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 48 V 2 | Part Number: DT06-2S-E004 | Internal Number: DT06-2S-E004 | 1.59 mm | TE Connectivity | DEUTSCH
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: