TE Connectivity DT06-12SC

Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-12SC.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-12PA
Automotive Connector Housing, IP68, DT Series, Receptacle, 12 Ways, AMP DT Series Pin Contacts
TE ConnectivityDT04-12PB
Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
TE ConnectivityDT04-12PA-C015
Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
MX150 75757 ROHS3Compliant GENERAL PURPOSE Tin Connector Header, Breakaway 59.0muin 1.50mum
Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Mini-Fit Jr™ Tray

Descriptions

Descriptions of TE Connectivity DT06-12SC provided by its distributors.

Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
Connector Sealed Housing Plug 12Position 9.12mm Crimp Straight Cable Mount box
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR HOUSING PLUG ASSEMBLY, 11-POSITION, 20-14AWG, FEMALE, GREEN, DT SERIES
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
Automotive Housing, Plug, 12Pos, 13A; Product Range:Dt Series; Gender:Plug; No. Of Positions:12Positions; For Use With:Amp Dt Series Size 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT06-12SC
PLG, 12P, GRN, N, C Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .063 in Mating Pin Diameter: 1.59 mm Connector System: Wire-to-Wire Number of Positions: 12 Housing for Female Terminals .063" 1.59 mm Wire-to-Wire | Deutsch Dt Housing | Part Number: DT06-12SC | Internal Number: DT06-12SC | .063" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 06-12SC
  • DT0612SC