TE Connectivity DT04-12PA-C015

Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
$ 2.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-12PA-C015.

IHS

Datasheet7 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-12SB
Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT06-12SA-C015
Automotive Connector Housing, DT, Plug, 12 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT04-12PB
Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
MX150 75757 ROHS3Compliant GENERAL PURPOSE Tin Connector Header, Breakaway 59.0muin 1.50mum
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Tray

Descriptions

Descriptions of TE Connectivity DT04-12PA-C015 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH DT 12 Way Gray Receptacle Connector with Reduced Diameter Seals, A Key
TE Connectivity DT04-12PA-C015 DT Connector Female Shrouded Key A 12Pos Seal
Automotive Housing, Rcpt, 12Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-12PA-C015
REC, 12P, GRY, E, A Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 24 V 12 | Part Number: DT04-12PA-C015 | Internal Number: DT04-12PA-C015 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT04-12PA- C015