Descriptions of TE Connectivity DT04-12PA provided by its distributors.
Deutsch Automotive connector female seat, DTseries, 12road, 2line, 13A, Plug-in installation
Automotive Connector Housing, IP68, DT Series, Receptacle, 12 Ways, AMP DT Series Pin Contacts
Automotive Connectors; DT04-12PA; TE CONNECTIVITY; Grey; 12; Yes; 40.5638 mm
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 12 POS Crimp ST Cable Mount Automotive
Deutsch Automotive Receptacle, DT Series, 12 Pos, 2 Rows, 13A, Insert Mount
TE Connectivity DT04-12PA DT Series Connector Female Unshrouded 12-Pos Grey
RECEPTACLE HOUSING, 12POS, PA GF, GREY; Product Range: DT Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 4.45mm; For Use With: DT Series Pin Contacts; SVHC: No SVHC (15-Jan-2018)
REC, 12P, GRY, N, A Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 24 V 12 | Part Number: DT04-12PA | Internal Number: DT04-12PA | 1.59 mm | TE Connectivity | DEUTSCH
Lockable = Yes / Pitch mm = 9.12 / Polarised = Yes / Gender = Plug / Housing Material = PA 6 GF / Poles = 12 / Housing Colour = Grey / A mm = 22.25 / Series = DT / B mm = 45.92 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk