TE Connectivity DT04-6P-P021

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-6P-P021.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MIL Series Connector, 6 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonTR1807PMS1NB
Circular Connector, Trident Ringlock Series, Plug, 7, Pin, Cable Mount |Itt Cannon 192990-1330
ITT / CannonTR1807RFH1NB
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT00147PH

Descriptions

Descriptions of TE Connectivity DT04-6P-P021 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Housing, Rcpt, 6Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:6Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-6P-P021
REC, 6P, GRY, BUSBAR 1X6, NICKEL Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Bus Bar-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Integrated Component | 12 V 6 | Part Number: DT04-6P-P021 | Internal Number: DT04-6P-P021 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty