Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon TR1807PMS1NB

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk

$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TR1807PMS1NB.

IHS

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
+214%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Amphenol Sine SystemsT 3434 501
Amphenol Industrial DINplug C 091 Bseries, Male plug7roadM16Connector, Cable installation
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC147P
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS6JC147S
ITT / CannonTNM6S14-0304P1L
Conn TNM Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Individual
Souriau Circular Connector Receptacle, UTG Series, 7 Pos, Wire Mount, Crimp
Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of ITT / Cannon TR1807PMS1NB provided by its distributors.

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk
Circular Connector, 7 Contact(s), Polyamide, Male, Plug
Plug, Free, 7Way; |Itt Cannon TR1807PMS1NB
Detent Lock,Plug Housing 7pin(Coax) Polyamide (PA),Nylon 13A wire mounting,free hanging,Through hole mounting 33mm(Length)
TRIDENT RINGLOCK PLUG 07C 192990-1330
TR1807PMS1NB; Trident; Trident
CONN PLUG HSG MALE 7POS INLINE
PLUG, FREE, 7WAY; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; Connector Shell Size: 18; Connector Type: Circular Industrial; Contact Gender: Pin; Current per Signal Contact Max: 13A; Flammability Rating: UL94V-0; Gender: Plug; IP / NEMA Rating: IP65; Insert Arrangement: 18-07; Insulation Resistance: 5000Mohm; Locking Ring: Copper Alloy; No. of Positions: 7Ways; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Range: 18; Voltage Rating VAC: 250V; Working Voltage: 250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-1330