Eaton UT0W0106SH

MIL Series Connector, 6 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
$ 22.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W0106SH.

IHS

Datasheet2 pages11 years ago
Datasheet5 pages21 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-42.16%

CAD Models

Download Eaton UT0W0106SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-18
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W0106PH6
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-10-98S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton UT0W0106SH provided by its distributors.

MIL Series Connector, 6 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Trim Trio Circular Connectors 6P SHELL SZ 10 WALL MNT RECPT SCKT
Connector, Metal Circ, Wall Recept, For 6 Size 20 Socket Cont, Ip68/Ip69K Sealing
Female square flange receptacle IP67, 96 h salt spray
Souriau SCT
Bayonet Lock,Receptacle Housing 6pin Zinc Alloy
Circular Connector, Trim Trio Utow Series, Receptacle, 6, Socket, Flange Mount, 10-6 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W0106SH
CONN RCPT HSNG FMALE 6POS PNL MT
TRIM TRIO DISCRETE WIRE SEALED
RECEPT, PANEL, SIZE10, 6WAY, SKT; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN