TE Connectivity DT04-4P-CE09

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-4P-CE09.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-4P
Automotive Connector Housing, IP68, DT Series, Receptacle, 4 Ways, DT Series Pin Contacts
Pin Header, Power, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mini-Fit Jr. 87427 Series
TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172330-1
TE Connectivity 172330-1 Connector Power 4 Contacts Male Unshrouded Crimp
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity DT04-4P-CE09 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
RECEPTACLE, BOOT, THIN WALL, 4WAY, PIN; Product Range: DT Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: DT Series Pin Contacts; Cable Diameter Max: 3.05mm; Cable Diameter Min: 1.35mm
Receptacle, Boot, Thin Wall, 4 Position, Pin; Rango De Producto:Serie Dt; Núm. De Posiciones:4; Espaciado, Paso:-; Para Usar Con:-; Conector, Montaje:Montaje De Cable; Género:Receptáculo Eléctrico; Núm. De Filas:2 |Deutsch Te Connectivity DT04-4P-CE09
REC, 4P, BLK, E, XCAP Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 24 V | Part Number: DT04-4P-CE09 | Internal Number: DT04-4P-CE09 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT044P-CE09