TE Connectivity DT04-3P-EP10

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-3P-EP10.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-2229794-1
Barrier Strip Terminal Block, 12.7A, 2.1mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-2134249-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Wire Terminal, Black Insulator, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity DT04-3P-EP10 provided by its distributors.

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH DT 3 Way Black J1939 Terminating Receptacle Connector with 120 Ohm Resistor
CONNECTOR, RECEPTACLE, BLACK, POLYAMIDE, CURRENT RATING 13.0 A, DT SERIES
DEUTSCH 3 Position Free Hanging Housings Receptacle Black Rectangular Connector
Conn Housing, Rcpt, 3Pos, Nylon; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:3Positions; For Use With:Dt Series Pin Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip68; Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT04-3P-EP10
REC, 3P, BLK, 120 OHM RESISTOR Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Integrated Component | 48 V 3 | Part Number: DT04-3P-EP10 | Internal Number: DT04-3P-EP10 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT043P-EP10