TE Connectivity DT04-2P-E005

Automotive Connector Housing, DT, Receptacle, 2 Ways, AMP DT Series Size 16 Pin Contacts
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-2P-E005.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-2S
Automotive Connector Housing, IP68, DT Series, Plug, 2 Ways, DT Series Socket Contacts
TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE ConnectivityDT06-2S-C015
Automotive Connectors; DT06-2S-C015; TE CONNECTIVITY; Grey; 2; Yes; 15.0114 mm
Conn Socket Strip RCP 6 POS 2mm Solder ST Bottom Entry SMD Milli-Grid Tube
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Molex 38610-0402 Barrier Terminal Blocks Sr Bts Cb 2Assembly, P

Descriptions

Descriptions of TE Connectivity DT04-2P-E005 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 2 Ways, AMP DT Series Size 16 Pin Contacts
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR, RECEPTACLE, BLACK, POLYAMIDE, CURRENT RATING 13.0 A, DT SERIES
DEUTSCH DT 2 Way Black Receptacle Connector with End Cap
Automotive Housing, Rcpt, 2Pos, 13A; Product Range:Dt Series; Gender:Receptacle; No. Of Positions:2Positions; For Use With:Amp Dt Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-2P-E005
REC, 2P, BLK, N, CAP Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 48 V 2 | Part Number: DT04-2P-E005 | Internal Number: DT04-2P-E005 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty