What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity DT06-2S

Automotive Connector Housing, IP68, DT Series, Plug, 2 Ways, DT Series Socket Contacts

$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-2S.

IHS

Datasheet6 pages5 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+74.91%

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
TE Connectivity776522-4
Combination Line Connector, 2 Contact(s), Female, Plug
TE ConnectivityDTM06-2S-E007
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Wire Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 2 Contact(S), 1 Row(S), Male, Crimp Terminal, Locking, Black Insulator, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569

Descriptions

Descriptions of TE Connectivity DT06-2S provided by its distributors.

Automotive Connector Housing, IP68, DT Series, Plug, 2 Ways, DT Series Socket Contacts
Deutsch Automotive connector male plug, DTseries, 2road
RECTANGULAR DC CONNECTOR HOUSING, 2 PIN FEMALE, STRAIGHT, 13 A, IP68, DT SERIES
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Automotive Connectors; DT06-2S; TE CONNECTIVITY; Grey; 2; Yes; 28.4 mm
PLUG HOUSING, 2POS, PA GF, GREY; Product Range: DT Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 5.46mm; For Use With: DT Series Socket Contacts
Lockable = Yes / Pitch mm = 5.46 / Polarised = Yes / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 2 / Housing Colour = Grey / A mm = 15.77 / Series = DT / B mm = 28.4 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLG, 2P, GRY, N Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Deutsch Dt Plug Connector | 12 V Housing for Female Terminals | Part Number: DT06-2S | Internal Number: DT06-2S | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT-06-2S
  • DT06-2S.