TE Connectivity DT04-2P-C015

Automotive Connector Housing, DT, Receptacle, 2 Ways, AMP DT Series Size 16 Pin Contacts
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-2P-C015.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+92.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-2P-E004
Conn Housing Sealed Housing Receptacle 2 POS 5.46mm ST Cable Mount
TE ConnectivityDT06-2S
Automotive Connector Housing, IP68, DT Series, Plug, 2 Ways, DT Series Socket Contacts
TE ConnectivityDT06-2S-CE06
Connector Housing, Thin Wall, Black, DT Series, Plug, 2 Ways, DT Series Socket Contacts
Conn Socket Strip RCP 6 POS 2mm Solder ST Bottom Entry SMD Milli-Grid Tube
Mighty-SPOX Header, 7.00mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Amphenol Anytek20020038-G021B01LF
Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A

Descriptions

Descriptions of TE Connectivity DT04-2P-C015 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 2 Ways, AMP DT Series Size 16 Pin Contacts
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
Lockable = Yes / Pitch mm = 5.46 / Polarised = No / Gender = Plug / Housing Material = PA 6 GF / Poles = 2 / Housing Colour = Grey / Series = DT / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 2P, GRY, E Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 24 V | Part Number: DT04-2P-C015 | Internal Number: DT04-2P-C015 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT04-2P-C015.