TE Connectivity DPL12SV2424A25K3

Incremental Encoder, Mechanical, 24Ppr Rohs Compliant: Yes |Citec Te Connectivity 4-1879314-5
$ 5.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DPL12SV2424A25K3.

IHS

Datasheet4 pages1 year ago

Master Electronics

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity DPL12SV2424A25K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Trimmer, Cermet, 0.25W, 25000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
TE ConnectivityCPF-A-0805B25KE1
100mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 25kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B25KE1
Res Thin Film 0805 25K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.3W, 25000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity DPL12SV2424A25K3 provided by its distributors.

Incremental Encoder, Mechanical, 24Ppr Rohs Compliant: Yes |Citec Te Connectivity 4-1879314-5
Mechanical Encoder Rotary Incremental Knurl Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
DPL12SV2424A25K3, TE CONNECTIVITY / CITEC
ENCODER, W/ LED, GR/RD, SWITCH, 12MM
ENCODER WITH LED, GREEN/RED, SWITCH
Special Order: DPL12S 24P 24DET 25K RD/GRN Number of Pulses: 24 LED Color: Red/Green Encoder Type: LED Encoder Shaft Style: Flatted Knurled Number of Detents: 24 Rotary Encoder | 24 Red/Green LED Encoder Flatted | Part Number: DPL12SV2424A25K3 | Internal Number: 4-1879314-5 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879314-5