Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HVF1206T2502FE

Fixed Resistor, Metal Glaze/Thick Film, 0.3W, 25000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

$ 3.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVF1206T2502FE.

IHS

Datasheet2 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Mouser

CAD Models

Download Ohmite HVF1206T2502FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8ENF2612V
Res Thick Film 1206 26.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8ENF2492V
Res Thick Film 1206 24.9K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF2402V
Res Thick Film 1206 24K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 27kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-0727KL
Res Thick Film 1206 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 23.7K Ohm 1% 1/4W ±100ppm/°C SMD Paper T/R

Descriptions

Descriptions of Ohmite HVF1206T2502FE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.3W, 25000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR;THICK FILM;RES 25 KILOHMS;PWR-RTG 0.3 W;TOL 1%;SMT;1206
SMD Power Resistors 100 PPM 25K Ohm 1%
Res, Thin Film, 25K, 1%, 0.3W, 1206; Resistance:25Kohm; Resistance Tolerance:± 1%; Power Rating:300Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Voltage; Product Range:Hvf Series Rohs Compliant: Yes |Ohmite HVF1206T2502FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV