
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3224W-1-253E | 48 | 250 | Bulk | ||||||||
| Master Electronics | 3224W-1-253E | 48 | 250 | |||||||||
| Verical | 3224W-1-253E | 48 | 48 | |||||||||
| DigiKey | 118-3224W-1-253ECT-ND | 925 | 1 | Cut Tape | ||||||||
| TTI | 3224W-1-253E | 0 | 2K | Tape & Reel | 13h |
Download Bourns 3224W-1-253E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Bourns 3224W-1-253E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: