TE Connectivity DK-621-0412-S

RF Triaxial Connector, Female, Cable And Panel Mount, Solder Terminal, Jack
$ 151.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DK-621-0412-S.

JRH Electronics

Datasheet24 pages9 years ago
Datasheet4 pages7 years ago
Datasheet24 pages9 years ago

element14 APAC

Sager Electronics

TE Connectivity

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-11-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF901-10387
Amphenol RF 901-10387 RF SMA Connector, Jack, PCB End Launch, Bulkhead, 50 Ohm
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity227997-1
RF CONN, N TYPE, RG214, 50 OHM, CABLE; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Descriptions

Descriptions of TE Connectivity DK-621-0412-S provided by its distributors.

RF Triaxial Connector, Female, Cable And Panel Mount, Solder Terminal, Jack
MALE STRAIGHT STANDARD CABLE MOUNT TRIAX CONNECTOR SOLDER TERMINATION THREADED
DK-621-0412-S Data Bus Connector Type: Jack Data Bus Connector Style: Threaded Contact Type: Socket Jack Threaded Socket | Data Bus Connector | Part Number: DK-621-0412-S | Internal Number: 503123-000 | Alias Number: 1-1193787-5 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503123-000
  • DK-621-0412-S.
  • DK-621-0412S
  • DK621-0412-S
  • DK621-0412S