
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microwave Components, LLC | 227997-1 | 0 | 15h | |||||||||
| Sager Electronics | 227997-1 | 0 | 250 | Bulk | ||||||||
| Richardson RFPD | 227997-1 | Contact | 250 | 20h | ||||||||
| Avnet | 227997-1 | 0 | 250 | 1d | ||||||||
| Quest | 227997-1 | 0 | 12h |
Download datasheets and manufacturer documentation for TE Connectivity 227997-1.
Download TE Connectivity 227997-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 227997-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 227997-1.